The MS3474A8-33P is a 3-pin circular connector with a maximum voltage rating of 850VDC or 600VAC. It has a product length of 35.69mm and a product diameter of 27.38mm. The connector is designed for use in environments with operating temperatures ranging from -55°C to 200°C. It features a crimp termination method and is suitable for applications requiring a high level of electrical insulation.
Aero-Electric Connector MS3474A8-33P technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 24.23 |
| Product Height (mm) | 24.23 |
| Product Diameter (mm) | 27.38 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3474A8-33P to view detailed technical specifications.
No datasheet is available for this part.