Search Results for "6n134 isocom limited"
Filters
6N134/L2
Isocom
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC PACKAGE-16
Datasheet
HERMETIC SEALED, CERAMIC PACKAGE-16
Active
Max Operating Temperature:
125
Min Operating Temperature:
-55
Supply Voltage-Min:
4.5
Number of Elements:
2