Siemens 6EP1933-2NC11 technical specifications.
| Current Rating | 7A |
| Depth | 80mm |
| Efficiency | 96.5% |
| Height | 80mm |
| Length | 470mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 24V |
| Weight | 2.2kg |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP1933-2NC11 to view detailed technical specifications.
No datasheet is available for this part.