Siemens 6EP19312DC31 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 125mm |
| Efficiency | 94% |
| Height | 125mm |
| Input Current | 1.1A |
| Length | 125mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 22V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 6A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Weight | 400g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6EP19312DC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
