
Male, straight, shielded signal and power contact for cable mounting. Features brass construction with gold and tin plating, designed for 16-18 AWG discrete wire with a maximum insulation diameter of 0.1 inches. This crimp termination contact has a 2.54mm pitch and a depth of 3.68mm, with a length of 27.18mm. It is RoHS compliant and supplied in a strip of 5000 units.
TE Connectivity 66579-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66579-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.