Female signal contact for cable mounting, featuring a solder cup termination and a straight orientation. Constructed from bronze with gold plating, this contact supports an 18AWG wire gauge and has a maximum operating temperature of 105°C. It is RoHS compliant and designed for a 250V AC supply voltage.
TE Connectivity 66569-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.37inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 14.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
