
Male signal and power contact for wire-to-board connector systems. Features a straight, cable mount orientation with a crimp termination. Constructed from brass with tin plating, it accommodates discrete wire sizes from 30AWG to 26AWG. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 66393-8 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Metal, Tin |
| Contact Type | Power |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.03mm |
| Insulation Diameter | 0.03inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66393-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
