Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 14-18 AWG wire, this brass contact is plated with gold and tin for enhanced conductivity and durability. It operates within a 0.1-inch insulation diameter and is RoHS compliant. Packaged in tape and reel for efficient handling.
TE Connectivity 66358-9 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.3mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66358-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.