The Amphenol Clincher FFC/FPC connector is a 22-contact, cable-mount device with a copper nickel alloy contact material and tin plating. It has a current rating of 2A and a voltage rating of 500V, with an operating temperature range of -65°C to 105°C. The connector is available in a tray packaging with 50 units per package and is not radiation hardened. It is not RoHS compliant.
Amphenol 66226-022 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66226-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
