Amphenol 65239-020 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 65239 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65239-020 to view detailed technical specifications.
No datasheet is available for this part.