Amphenol 65239-005 technical specifications.
| Color | Blue |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-005 to view detailed technical specifications.
No datasheet is available for this part.