
8-contact, 2-row female receptacle connector with a 2.54mm pitch. Features straight orientation, crimp termination, and a 3A current rating. Nickel and gold plated contacts ensure reliable connection. Blue insulator and housing, with a 1kV voltage rating. Lead-free and RoHS compliant for environmental responsibility.
Amphenol 65239-004LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 10.08mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 6.59mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.