
9-position, 1-row straight receptacle housing with a 2.54mm pitch, designed for cable mounting. Features female socket contacts and a 3A current rating, with a maximum voltage rating of 1kV. Constructed from black polyphenylene material, this lead-free and RoHS-compliant component operates within a temperature range of -40°C to 105°C. Accommodates wire gauges from 36AWG to 22AWG.
Amphenol 65039-028LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-028LF to view detailed technical specifications.
No datasheet is available for this part.
