
GC Electronics 65-1960-6 technical specifications.
| Package/Case | Metal |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 65-1960-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
