4PDT momentary toggle switch featuring a locking lever actuator with a 30mm length. Offers gold contact material and plating for reliable performance. Rated for 1A at 30VDC and 115VAC, with an electrical life of 6000 cycles. Designed for panel mounting with a threaded bushing and straight orientation. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell 64AT34-7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 64AT34-7E technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 40.82g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT34-7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
