TE Connectivity 6368062-8 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6368062-8 to view detailed technical specifications.
No datasheet is available for this part.