This DPDT slide switch features a top slide actuator and quick connect termination style. It has a maximum current rating of 6 amps at 120VAC or 28VDC, and a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch is rated for 250VAC and 28VDC, with an electrical life of 40,000 cycles. It is designed for panel mount applications and operates within a temperature range of -30 to 65°C.
C&K 1203M1S1Z3GI1 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1203M1S1Z3GI1 to view detailed technical specifications.
No datasheet is available for this part.