This 2-contact RCP power connector is designed for DC power applications and features a right-angle body orientation. It has a termination method of solder and a mounting type of through hole. The connector has a maximum current rating of 6.5A and a maximum voltage rating of 48V. It operates within a temperature range of -25°C to 85°C.
Tensility 54-00128 technical specifications.
| Type | DC Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 6.5A |
| Max Voltage Rating | 48V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tensility 54-00128 to view detailed technical specifications.
No datasheet is available for this part.