MKS Instruments 627D12TBC1B technical specifications.
| Operating Pressure Range | 0Torr to 100Torr |
| Maximum Overload Pressure | 45psi |
| Accuracy | 0.12% |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 40°C |
| Max Operating Supply Voltage | 15.75V |
| Min Operating Supply Voltage | 14.25V |
| Port Type | Female |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MKS Instruments 627D12TBC1B to view detailed technical specifications.
No datasheet is available for this part.