
Red LED emitter with a 7.37mm lens diameter and 8.38mm depth. Features a 15mA forward current, 12V operating voltage, and 22mcd luminous intensity at a 630nm wavelength. This single-element, panel-mount LED has a round, flat dome lens and is RoHS compliant, operating between -25°C and 85°C.
Dialight 607-2112-130F technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Depth | 8.38mm |
| Diameter | 7.5mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Lens Color | Red |
| Lens Size | 7.37mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 607 |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 607-2112-130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
