The S-1112B54MC-L7NTFG is a 5.4V linear voltage regulator from Seiko, offering an output current of 150mA. It operates within a temperature range of -40°C to 85°C and features a dropout voltage of 190mV. This regulator is available in a SOT-23-5 package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 3000 per tape and reel.
Seiko S-1112B54MC-L7NTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B54MC-L7NTFG to view detailed technical specifications.
No datasheet is available for this part.