The 1812Y2500470JCR is a 47pF ceramic chip capacitor with a 250VDC working voltage and 5% tolerance. It features a C0G dielectric and is constructed using Knowles' FlexiCap technology. The capacitor is available in a 1812 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 1812Y2500470JCR technical specifications.
| Capacitance | 47pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y2500470JCR to view detailed technical specifications.
No datasheet is available for this part.