This miniature circuit breaker features a 2-pole design with a voltage rating of 440VAC or 220VDC and a current rating of 16A. It has a lever actuator and is designed for mounting on DIN rail. The operating temperature range is from -25°C to 45°C. The terminals are screw designed and there are 4 terminals in total.
Siemens 5SY5 216-7 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 440VAC|220VDC |
| Current Rating | 16A |
| Actuator Type | Lever |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 45°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 440V |
| Typical DC Voltage Rating | 220V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5SY5 216-7 to view detailed technical specifications.
No datasheet is available for this part.