Intel 5SGSED6N2F45C2 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 220000 |
| Number of Logic Elements/Cells | 583000 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 54553600b |
| RoHS Compliant | No |
| Series | Stratix® V GS |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGSED6N2F45C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.