Intel 5CSEMA5F31C6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5CSEMA5F31C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.