
Texas Instruments 5962R1222403VXC technical specifications.
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Series | TPS7A4501-SP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962R1222403VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
