Texas Instruments 5962R1222403V9A technical specifications.
| Number of Terminals | 15 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N15 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R1222403V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.