Stmicroelectronics 5962F8760901V9A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535V;38534K;883S |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics 5962F8760901V9A to view detailed technical specifications.
No datasheet is available for this part.