Intel 5962-8513303QA technical specifications.
| Category | Numeric Processor Extension |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 40 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Intel 5962-8513303QA to view detailed technical specifications.
No datasheet is available for this part.