Texas Instruments 5962-3870501MPA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-3870501MPA to view detailed technical specifications.
No datasheet is available for this part.