Pyramid 5962-3829412MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTHER SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-3829412MXA to view detailed technical specifications.
No datasheet is available for this part.