
Texas Instruments 5962-1222402VHA technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 270mV |
| Height | 2.03mm |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Series | TPS7A4501-SP |
| Thickness | 1.65mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-1222402VHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.