
Single-cell battery contact for AAA, N, and 12V cylindrical batteries. Features through-hole PCB mounting with PC pin termination. Constructed from durable steel with a tin plating for reliable conductivity. Lead-free and RoHS compliant, this component is designed for single-cell battery applications.
Keystone Electronics 591 technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
