Vitec Electronics 57P1688 technical specifications.
| Width | 9.53 |
| Length | 17.02 |
| Manufacturer Series | 57P |
| Height | 20.32 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1688 to view detailed technical specifications.
No datasheet is available for this part.