This battery clip is designed for single-cell applications, accommodating A, AA, CR2, and CR123A battery sizes. Constructed with a steel body and spring steel contacts, it features nickel and tin plating for enhanced conductivity. The clip offers four pins for secure mounting and is presented in an SMD module package.
Keystone Electronics 57 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | A|AA|CR2|CR123A |
| Type | Battery Clip |
| Contact Plating | Nickel|Tin |
| Contact Material | Spring Steel |
| Pin Count | 4 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 57 to view detailed technical specifications.
No datasheet is available for this part.