
Radial fuse holder for PCB mounting, featuring a 6.3A current rating and 250V voltage rating. Designed for through-hole termination with PC pins, this single-pole, single-circuit component utilizes a polyamide body and copper alloy contacts with tin plating. The white, illuminated holder accommodates radial fuses with a 0.2" (5.08mm) pitch and meets UL94 V-0 flammability standards.
Littelfuse 56000001009 technical specifications.
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 560 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 56000001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
