Unshielded Multi-Conductor Cable 3Conductors 18AWG 4.01mm 600VAC
TE Connectivity 55A0832-18-9/93/96CS2655 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0832-18-9/93/96CS2655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.