Schurter 9841.93 technical specifications.
| Length | 19mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9841.93 to view detailed technical specifications.
No datasheet is available for this part.