
Radial, through-hole mount PTC resettable fuse holder designed for 250V AC/DC applications. Features a polyamide body in black with copper alloy, tin-plated contacts. Rated for 6.3A fuse current, it accommodates TE5/TR5 fuse sizes and offers vertical PCB mounting with 3.8mm lead length. This single-circuit, single-pole component is supplied in bulk packaging.
Littelfuse 55900000001 technical specifications.
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | TE5, TR5 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead Length | 3.8mm |
| Material | Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 559 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55900000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
