Littelfuse 5590000000 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Current Rating | 6.3A |
| Mount | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5590000000 to view detailed technical specifications.
No datasheet is available for this part.