Single color LED emitter, green illumination, featuring a 5mm round, domed, diffused lens with a water-clear appearance. This component operates with a forward current of 30mA and a voltage of 2.3V, delivering a luminous intensity of 120mcd. Designed for snap-in mounting with wire lead termination, it offers a 24° viewing angle and a wavelength of 565nm. The LED operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Dialight 559-5601-007F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 6.35mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 6.35mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 559 |
| Termination | Wire Leads |
| Viewing Angle | 24° |
| Voltage | 2.3V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 559-5601-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.