
Red, single-color LED emitter with a T-3/4 package, featuring a 2mm lens diameter and a clear, round, domed, diffused lens style. This through-hole component operates with a forward current of 8mA and a typical current of 6mA, at a forward voltage of 5V. It emits red light with a wavelength of 650nm and a luminous intensity of 1.9mcd, offering a 40° viewing angle. The LED is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 555-2003F technical specifications.
| Color | Red |
| Current | 6mA |
| Depth | 6.22mm |
| Forward Current | 8mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.