RJ11 connector, featuring a straight, through-hole mounting style and a single port. This female connector offers 6 positions and 6 terminals, with a 1.27mm pitch. It supports a rated current of 1.5A and a dielectric withstanding voltage of 1000VAC. Constructed with glass-filled polybutylene terephthalate insulator in black, it operates between -40°C and 85°C. Termination is via solder with a tin over nickel finish, and the component meets UL 94V-0 flammability standards.
TE Connectivity 5520425-3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5520425-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.