
Modular RJ11 connector, female, straight, 6 positions, 6 loaded contacts, 1 port, 1 row, 2.54mm pitch, 1.27mm contact pitch, 6 terminals, signal circuit application, bronze contacts with gold plating, 1.5A current rating, 150V voltage rating, operating temperature range of -40°C to 70°C. Features UL94 V-0 flammability rating, UL and CSA approvals, lead-free construction, and RoHS compliance. Designed for vertical PCB mounting with a 1.57mm PCB thickness compatibility and 3.18mm tail length.
TE Connectivity 5520258-3 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520258-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
