Glenair 550T001M1R6H1G technical specifications.
| Angular Function | 180° |
| Shell Size | 1 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 550T001M1R6H1G to view detailed technical specifications.
No datasheet is available for this part.