Multiconductor Cable 3Conductors 22AWG 304.8m
Belden 5501UE 008U1000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Maximum Outer Diameter | 3.3mm |
| Max Current Rating | 2.8A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.