Female Crimp Power Socket, 10A, 250V, 18-24AWG, Tin
Dual Op Amp, 5.5MHz, 20V, 20V/µs, JFET, 8-SOIC, Automotive
1500uF 350VDC Aluminum Electrolytic Capacitor, Stud Mount, -40 to 105°C
Aluminum Electrolytic Capacitor 1500uF 350VDC Clamp Mount
Cap Aluminum Lytic 2000uF 300V -10% to 50% (44.45 X 104.78mm) Screw Terminal 0.053 Ohm 5500mA 2000h 85°C
Cap Aluminum Lytic 1400uF 450V -10% to 50% (50.8 X 117.48mm) Screw Terminal 0.069 Ohm 5500mA 2000h 85°C
10 Pos 2.54mm RA Solder SMD Header, Gold Plated
10-Position 2-Row Right Angle Surface Mount Rectangular Connector
Dual Op Amp, 5.5MHz BW, 6mV Offset, 10-Pin MSOP
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
General Purpose Surface Mount Inductor 0.6x0.3x0.3mm 2-Terminal 1.3A 5500Hz
Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 Automotive T/R
2A 16VDC 20% 47000uF Aluminum Electrolytic Capacitor Through Hole
Cap Aluminum Lytic 1000uF 350V -10% to 30% (34.9 X 104.8mm) Screw Terminal 0.124 Ohm 5500mA 11000h 85°C Bulk
Aluminum Electrolytic Capacitor 68000uF 10VDC 20% 35x50mm Through Hole
1000uF 350VDC Electrolytic Capacitor, Stud Mount, Aluminum Cylindrical Can
1000uF 350VDC Electrolytic Capacitor, Aluminum Cylindrical Can, Stud Mount
Aluminum Electrolytic Capacitor 33000uF 25VDC 20% 3000H Through Hole