Dialight 550-2207-004F technical specifications.
| Package/Case | SIP |
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 550-2207-004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.