This wall mount circular connector features 25 SKT/RCP contacts, a crimp termination method, and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -55 to 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC. It has a single port and is suitable for wall mounting.
Amphenol GTC00G24-AJSY(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.