Superior Essex 55-B99-25 technical specifications.
| Type | Central Office Cable |
| Size | 22AWG |
| Number of Conductors | 100 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Superior Essex 55-B99-25 to view detailed technical specifications.
No datasheet is available for this part.